


AK5DAF1-125.0000T2 | |
|---|---|
DigiKey Part Number | 535-15178-2-ND - Tape & Reel (TR) 535-15178-1-ND - Cut Tape (CT) 535-15178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-125.0000T2 |
Description | XTAL OSC XO 125MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK5DAF1-125.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 5,26900 € | 52,69 € |
| 25 | 4,98320 € | 124,58 € |
| 50 | 4,77740 € | 238,87 € |
| 100 | 4,58000 € | 458,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,33196 € | 1.082,99 € |
| 500 | 4,15344 € | 2.076,72 € |
| 750 | 4,05256 € | 3.039,42 € |
| 1.250 | 3,92904 € | 4.911,30 € |
| 1.750 | 3,84979 € | 6.737,13 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,10190 € |


