AISM-1210-R15M-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet
150 nH Unshielded Molded Inductor 450 mA 250mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Molded Inductor 450 mA 250mOhm Max 1210 (3225 Metric)
Abracon: Who We Are Today

AISM-1210-R15M-T

DigiKey Part Number
AISM-1210-R15M-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AISM-1210-R15M-T
Description
FIXED IND 150NH 450MA 250 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Molded Inductor 450 mA 250mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-R15M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
30 @ 25.2MHz
Frequency - Self Resonant
450MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25.2 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,12097 €967,76 €
Unit Price without VAT:0,12097 €
Unit Price with VAT:0,14153 €