New at DigiKey
AIML-0402HP-77NM-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIML-0402HP-77NK-T

DigiKey Part Number
535-AIML-0402HP-77NK-TTR-ND - Tape & Reel (TR)
535-AIML-0402HP-77NK-TCT-ND - Cut Tape (CT)
535-AIML-0402HP-77NK-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0402HP-77NK-T
Description
IND 77 NH 700MA 270 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77 nH Shielded Multilayer Inductor 700 mA 270mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
270mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-45°C ~ 125°C
Inductance Frequency - Test
0.1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.795
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13900 €1,39 €
1000,11980 €11,98 €
1.0000,09227 €92,27 €
5.0000,08049 €402,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07590 €759,00 €
20.0000,07287 €1.457,40 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €