AIMC-Q0402-2N7C-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0402-1N5B-T

DigiKey Part Number
535-AIMC-Q0402-1N5B-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0402-1N5B-TCT-ND - Cut Tape (CT)
535-AIMC-Q0402-1N5B-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0402-1N5B-T
Description
IND 1.5NH 1A 100MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 nH Unshielded Multilayer Inductor 1 A 100mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
10GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
1000,06010 €6,01 €
1.0000,04898 €48,98 €
5.0000,03964 €198,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02823 €282,30 €
20.0000,02662 €532,40 €
30.0000,02572 €771,60 €
50.0000,02564 €1.282,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €