18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIMC-Q0402-18NG-T

DigiKey Part Number
535-AIMC-Q0402-18NG-TTR-ND - Tape & Reel (TR)
535-AIMC-Q0402-18NG-TCT-ND - Cut Tape (CT)
535-AIMC-Q0402-18NG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMC-Q0402-18NG-T
Description
FIXED IND 18NH 300MA 650 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Multilayer Inductor 300 mA 650mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
8 @ 100MHz
Mfr
Frequency - Self Resonant
2.2GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
650mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.980
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
1000,06200 €6,20 €
1.0000,05101 €51,01 €
5.0000,04449 €222,45 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04034 €403,40 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €