
AFII-SW-0029-T | |
|---|---|
DigiKey Part Number | 535-AFII-SW-0029-TTR-ND - Tape & Reel (TR) 535-AFII-SW-0029-TCT-ND - Cut Tape (CT) 535-AFII-SW-0029-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFII-SW-0029-T |
Description | FILTER SAW 915MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency Meter Reading RF SAW Filter (Surface Acoustic Wave) 2.4dB 26MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | Meter Reading | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.049" (1.25mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,17520 € | 29,38 € |
| 50 | 1,10540 € | 55,27 € |
| 100 | 1,03970 € | 103,97 € |
| 250 | 0,95896 € | 239,74 € |
| 500 | 0,90204 € | 451,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84853 € | 848,53 € |
| 2.000 | 0,79817 € | 1.596,34 € |
| 3.000 | 0,77009 € | 2.310,27 € |
| 5.000 | 0,73609 € | 3.680,45 € |
| 7.000 | 0,71451 € | 5.001,57 € |
| 10.000 | 0,69231 € | 6.923,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |





