Parametric Equivalent
Parametric Equivalent

AFBC-SH1206P-601T | |
|---|---|
DigiKey Part Number | 535-AFBC-SH1206P-601TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFBC-SH1206P-601T |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.9A 38mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.9A |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 38mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM31KN601SN1L | Murata Electronics | 219.575 | 490-16533-1-ND | 0,32000 € | Parametric Equivalent |
| HFZ 3216PF-601T29 | TAI-TECH Advanced Electronics Co., Ltd. | 5.726 | 4816-HFZ3216PF-601T29CT-ND | 0,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27291 € | 818,73 € |
| Unit Price without VAT: | 0,27291 € |
|---|---|
| Unit Price with VAT: | 0,31930 € |



