AFBC-SH0603P-080T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,02000 €
Datasheet
New at DigiKey
8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0603P-080T

DigiKey Part Number
535-AFBC-SH0603P-080TTR-ND - Tape & Reel (TR)
535-AFBC-SH0603P-080TCT-ND - Cut Tape (CT)
535-AFBC-SH0603P-080TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0603P-080T
Description
FERRITE BEAD 8.5 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
8A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.024" (0.60mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
8.5 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLE18PS080SN1DMurata Electronics0490-BLE18PS080SN1DCT-ND1,02000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,16900 €1,69 €
250,14680 €3,67 €
500,13140 €6,57 €
1000,11720 €11,72 €
2500,10004 €25,01 €
5000,08820 €44,10 €
1.0000,07720 €77,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05769 €230,76 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28080 €