
AFBC-SF0402-771T | |
|---|---|
DigiKey Part Number | 535-AFBC-SF0402-771TTR-ND - Tape & Reel (TR) 535-AFBC-SF0402-771TCT-ND - Cut Tape (CT) 535-AFBC-SF0402-771TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-SF0402-771T |
Description | FERRITE BEAD 770 OHM 0402 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 770 Ohms @ 900 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 770 Ohms @ 900 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09760 € | 2,44 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,06704 € | 16,76 € |
| 500 | 0,05930 € | 29,65 € |
| 1.000 | 0,05213 € | 52,13 € |
| 5.000 | 0,04625 € | 231,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03779 € | 377,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

