
AFBC-Q0603-300-T | |
|---|---|
DigiKey Part Number | 535-AFBC-Q0603-300-TTR-ND - Tape & Reel (TR) 535-AFBC-Q0603-300-TCT-ND - Cut Tape (CT) 535-AFBC-Q0603-300-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFBC-Q0603-300-T |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Abracon LLC | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.031" (0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 3A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03200 € | 0,80 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02560 € | 2,56 € |
| 250 | 0,02216 € | 5,54 € |
| 500 | 0,01978 € | 9,89 € |
| 1.000 | 0,01756 € | 17,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01362 € | 54,48 € |
| 8.000 | 0,01187 € | 94,96 € |
| 12.000 | 0,01089 € | 130,68 € |
| 20.000 | 0,00972 € | 194,40 € |
| 28.000 | 0,00964 € | 269,92 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

