



ACMP-4528-900-T | |
|---|---|
DigiKey Part Number | 535-ACMP-4528-900-TTR-ND - Tape & Reel (TR) 535-ACMP-4528-900-TCT-ND - Cut Tape (CT) 535-ACMP-4528-900-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-4528-900-T |
Description | CMC 3A 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 3A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACMP-4528-900-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,34030 € | 34,03 € |
| 250 | 0,31480 € | 78,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29682 € | 148,41 € |
| 1.000 | 0,27987 € | 279,87 € |
| 1.500 | 0,27041 € | 405,61 € |
| 2.500 | 0,25896 € | 647,40 € |
| 3.500 | 0,25169 € | 880,92 € |
| 5.000 | 0,24421 € | 1.221,05 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |


