4.7 mH Shielded Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 mH Shielded Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0403S-472M-T

DigiKey Part Number
535-ASPI-0403S-472M-TTR-ND - Tape & Reel (TR)
535-ASPI-0403S-472M-TCT-ND - Cut Tape (CT)
535-ASPI-0403S-472M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0403S-472M-T
Description
FIXED IND 4.7MH 60MA 13.9 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 mH Shielded Wirewound Inductor 60 mA 13.9Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0403S-472M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
13.9Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.831
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,64500 €6,45 €
1000,53100 €53,10 €
1.0000,44616 €446,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,40414 €1.010,35 €
5.0000,38116 €1.905,80 €
7.5000,36834 €2.762,55 €
12.5000,36792 €4.599,00 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,91260 €