


ACML-0603H-221-T | |
|---|---|
DigiKey Part Number | 535-ACML-0603H-221-TTR-ND - Tape & Reel (TR) 535-ACML-0603H-221-TCT-ND - Cut Tape (CT) 535-ACML-0603H-221-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0603H-221-T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0603H-221-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03530 € | 3,53 € |
| 250 | 0,03040 € | 7,60 € |
| 500 | 0,02708 € | 13,54 € |
| 1.000 | 0,02399 € | 23,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03240 € | 129,60 € |
| 8.000 | 0,02797 € | 223,76 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |


