


ACM-21-181M-T | |
|---|---|
DigiKey Part Number | 535-ACM-21-181M-TTR-ND - Tape & Reel (TR) 535-ACM-21-181M-TCT-ND - Cut Tape (CT) 535-ACM-21-181M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM-21-181M-T |
Description | CMC 330MA 2LN 180 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM-21-181M-T Models |
Category | Current Rating (Max) 330mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 350mOhm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,21160 € | 5,29 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,18820 € | 18,82 € |
| 250 | 0,17408 € | 43,52 € |
| 500 | 0,16414 € | 82,07 € |
| 1.000 | 0,15475 € | 154,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14591 € | 291,82 € |
| 4.000 | 0,13759 € | 550,36 € |
| 6.000 | 0,13295 € | 797,70 € |
| 10.000 | 0,12732 € | 1.273,20 € |
| 14.000 | 0,12375 € | 1.732,50 € |
| 20.000 | 0,12008 € | 2.401,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

