


ACHL-20.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9191-5-ND |
Manufacturer | |
Manufacturer Product Number | ACHL-20.000MHZ-EK |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACHL-20.000MHZ-EK Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm) |
Frequency | Height - Seated (Max) 0.217" (5.50mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,78000 € | 37,80 € |
| 40 | 3,47300 € | 138,92 € |
| 80 | 3,32963 € | 266,37 € |
| 120 | 3,24842 € | 389,81 € |
| 280 | 3,08521 € | 863,86 € |
| 520 | 2,97137 € | 1.545,11 € |
| 1.000 | 2,85572 € | 2.855,72 € |
| 2.520 | 2,70013 € | 6.804,33 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,08950 € |


