


ABS05-32.768KHZ-X-3-T3 | |
|---|---|
DigiKey Part Number | 535-ABS05-32.768KHZ-X-3-T3CT-ND - Cut Tape (CT) 535-ABS05-32.768KHZ-X-3-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05-32.768KHZ-X-3-T3 |
Description | CRYSTAL 32.768KHZ 4PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±25ppm Crystal 4pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05-32.768KHZ-X-3-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (1.6x1) | |
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,84480 € | 46,12 € |
| 50 | 1,76860 € | 88,43 € |
| 100 | 1,69540 € | 169,54 € |
| 250 | 1,60332 € | 400,83 € |
| 500 | 1,54716 € | 773,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,77800 € | 17,78 € |
| 25 | 1,70280 € | 42,57 € |
| 50 | 1,67800 € | 83,90 € |
| 100 | 1,65600 € | 165,60 € |
| 250 | 1,60332 € | 400,83 € |
| 500 | 1,54716 € | 773,58 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,63250 € |

