



ABS04W-32.768KHZ-4-J2-T5 | |
|---|---|
DigiKey Part Number | 535-ABS04W-32.768KHZ-4-J2-T5TR-ND - Tape & Reel (TR) 535-ABS04W-32.768KHZ-4-J2-T5CT-ND - Cut Tape (CT) 535-ABS04W-32.768KHZ-4-J2-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-4-J2-T5 |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS04W-32.768KHZ-4-J2-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,07500 € | 30,75 € |
| 25 | 2,90800 € | 72,70 € |
| 50 | 2,78780 € | 139,39 € |
| 100 | 2,67250 € | 267,25 € |
| 250 | 2,52760 € | 631,90 € |
| 500 | 2,42328 € | 1.211,64 € |
| 1.000 | 2,32339 € | 2.323,39 € |
| 2.500 | 2,19778 € | 5.494,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,10955 € | 10.547,75 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,14180 € |

