


ABMM-10.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9150-2-ND - Tape & Reel (TR) 535-9150-1-ND - Cut Tape (CT) 535-9150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-10.000MHZ-B2-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-10.000MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,71300 € | 7,13 € |
| 25 | 0,67320 € | 16,83 € |
| 50 | 0,64560 € | 32,28 € |
| 100 | 0,61890 € | 61,89 € |
| 250 | 0,58528 € | 146,32 € |
| 500 | 0,56108 € | 280,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53788 € | 537,88 € |
| 2.000 | 0,51564 € | 1.031,28 € |
| 3.000 | 0,50307 € | 1.509,21 € |
| 5.000 | 0,48768 € | 2.438,40 € |
| 7.000 | 0,47780 € | 3.344,60 € |
| 10.000 | 0,47121 € | 4.712,10 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |



