Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ABM8W-27.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-14068-2-ND - Tape & Reel (TR) 535-14068-1-ND - Cut Tape (CT) 535-14068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-27.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 27.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-27.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,37800 € | 3,78 € |
| 25 | 0,35680 € | 8,92 € |
| 50 | 0,34220 € | 17,11 € |
| 100 | 0,32810 € | 32,81 € |
| 250 | 0,31020 € | 77,55 € |
| 500 | 0,29738 € | 148,69 € |
| 1.000 | 0,28507 € | 285,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26661 € | 799,83 € |
| 6.000 | 0,25559 € | 1.533,54 € |
| 9.000 | 0,24936 € | 2.244,24 € |
| 15.000 | 0,24172 € | 3.625,80 € |
| 21.000 | 0,23682 € | 4.973,22 € |
| 30.000 | 0,23174 € | 6.952,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |






