


ABM8W-25.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14059-2-ND - Tape & Reel (TR) 535-14059-1-ND - Cut Tape (CT) 535-14059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-25.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-25.0000MHZ-8-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,27230 € | 27,23 € |
| 250 | 0,25744 € | 64,36 € |
| 500 | 0,24682 € | 123,41 € |
| 1.000 | 0,23660 € | 236,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22128 € | 663,84 € |
| 6.000 | 0,21213 € | 1.272,78 € |
| 9.000 | 0,20696 € | 1.862,64 € |
| 15.000 | 0,20062 € | 3.009,30 € |
| 21.000 | 0,19655 € | 4.127,55 € |
| 30.000 | 0,19234 € | 5.770,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |











