ABM8W-24.0000MHZ-7-B1U-T3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.794
Unit Price: 0,44000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,44000 €
Datasheet

Similar


Abracon LLC
In Stock: 16.190
Unit Price: 0,44000 €
Datasheet

Similar


Abracon LLC
In Stock: 217
Unit Price: 0,33000 €
Datasheet

Similar


Abracon LLC
In Stock: 6.880
Unit Price: 0,33000 €
Datasheet

Similar


Abracon LLC
In Stock: 711
Unit Price: 0,33000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.341
Unit Price: 0,37000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,20944 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,70206 €
Datasheet
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-24.0000MHZ-7-B1U-T3

DigiKey Part Number
535-ABM8W-24.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR)
535-ABM8W-24.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT)
535-ABM8W-24.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-24.0000MHZ-7-B1U-T3
Description
CRYSTAL 24.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-24.0000MHZ-7-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37800 €3,78 €
250,35680 €8,92 €
500,34220 €17,11 €
1000,32810 €32,81 €
2500,31020 €77,55 €
5000,29738 €148,69 €
1.0000,28507 €285,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26661 €799,83 €
6.0000,25559 €1.533,54 €
9.0000,24936 €2.244,24 €
15.0000,24172 €3.625,80 €
21.0000,23682 €4.973,22 €
30.0000,23174 €6.952,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,50310 €