


ABM8W-16.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-14030-2-ND - Tape & Reel (TR) 535-14030-1-ND - Cut Tape (CT) 535-14030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-16.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-16.0000MHZ-8-D1X-T3 Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 5.659 | 535-13683-1-ND | 0,40000 € | Similar |
| ABM10W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 1.968 | 535-13687-1-ND | 0,43000 € | Similar |
| ABM11W-16.0000MHZ-8-D1X-T3 | Abracon LLC | 6.000 | 535-13814-1-ND | 0,31000 € | Similar |
| ABM8W-16.0000MHZ-6-D1X-T3 | Abracon LLC | 970 | 535-ABM8W-16.0000MHZ-6-D1X-T3CT-ND | 0,54000 € | Similar |
| ABM8W-16.0000MHZ-7-D1X-T3 | Abracon LLC | 4.949 | 535-14027-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37100 € | 3,71 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,32220 € | 32,22 € |
| 250 | 0,30472 € | 76,18 € |
| 500 | 0,29210 € | 146,05 € |
| 1.000 | 0,28001 € | 280,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23528 € | 705,84 € |
| 6.000 | 0,22555 € | 1.353,30 € |
| 9.000 | 0,22005 € | 1.980,45 € |
| 15.000 | 0,21331 € | 3.199,65 € |
| 21.000 | 0,20899 € | 4.388,79 € |
| 30.000 | 0,20451 € | 6.135,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

