
ABM8N-24.0000MHZ-10-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-24.0000MHZ-10-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM8N-24.0000MHZ-10-B1U-T3CT-ND - Cut Tape (CT) 535-ABM8N-24.0000MHZ-10-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-24.0000MHZ-10-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37644 € | 94,11 € |
| 500 | 0,36084 € | 180,42 € |
| 1.000 | 0,34591 € | 345,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32351 € | 970,53 € |
| 6.000 | 0,31015 € | 1.860,90 € |
| 9.000 | 0,30258 € | 2.723,22 € |
| 15.000 | 0,29333 € | 4.399,95 € |
| 21.000 | 0,28739 € | 6.035,19 € |
| 30.000 | 0,28123 € | 8.436,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

