


ABM8G-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14415-2-ND - Tape & Reel (TR) 535-14415-1-ND - Cut Tape (CT) 535-14415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-D4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MAHV-T | TXC CORPORATION | 2.494 | 887-2560-1-ND | 0,52000 € | Similar |
| 7R-25.000MAHQ-T | TXC CORPORATION | 2.637 | 887-7R-25.000MAHQ-TCT-ND | 0,48000 € | Similar |
| 8Z-25.000MAHE-T | TXC CORPORATION | 906 | 887-8Z-25.000MAHE-TCT-ND | 0,66000 € | Similar |
| AV-25.000MAHV-T | TXC CORPORATION | 2.990 | 887-AV-25.000MAHV-TCT-ND | 0,66000 € | Similar |
| C2E-25.000-10-3030-X-M | Aker Technology Corp | 970 | 3997-C2E-25.000-10-3030-X-MCT-ND | 0,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,39920 € | 39,92 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,36186 € | 180,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34689 € | 346,89 € |
| 2.000 | 0,33254 € | 665,08 € |
| 3.000 | 0,32443 € | 973,29 € |
| 5.000 | 0,31449 € | 1.572,45 € |
| 7.000 | 0,30811 € | 2.156,77 € |
| 10.000 | 0,30150 € | 3.015,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |



