
ABM8-40.000MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-40.000MHZ-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM8-40.000MHZ-D2Y-TCT-ND - Cut Tape (CT) 535-ABM8-40.000MHZ-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-40.000MHZ-D2Y-T |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-40.000MHZ-D2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 35 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830059648 | Würth Elektronik | 2.559 | 732-830059648CT-ND | 0,51000 € | Parametric Equivalent |
| LFXTAL059648 | IQD Frequency Products | 8.967 | 1923-LFXTAL059648CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,31400 € | 31,40 € |
| 250 | 0,29688 € | 74,22 € |
| 500 | 0,28464 € | 142,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27285 € | 272,85 € |
| 2.000 | 0,26156 € | 523,12 € |
| 3.000 | 0,25518 € | 765,54 € |
| 5.000 | 0,24736 € | 1.236,80 € |
| 7.000 | 0,24234 € | 1.696,38 € |
| 10.000 | 0,23714 € | 2.371,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

