


ABM8-32.000MHZ-10-B1U-T | |
|---|---|
DigiKey Part Number | 535-14990-2-ND - Tape & Reel (TR) 535-14990-1-ND - Cut Tape (CT) 535-14990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-32.000MHZ-10-B1U-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-32.000MHZ-10-B1U-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31900 € | 3,19 € |
| 25 | 0,30120 € | 7,53 € |
| 50 | 0,28880 € | 14,44 € |
| 100 | 0,27680 € | 27,68 € |
| 250 | 0,26180 € | 65,45 € |
| 500 | 0,25096 € | 125,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24057 € | 240,57 € |
| 2.000 | 0,23062 € | 461,24 € |
| 3.000 | 0,22499 € | 674,97 € |
| 5.000 | 0,21810 € | 1.090,50 € |
| 7.000 | 0,21367 € | 1.495,69 € |
| 10.000 | 0,20908 € | 2.090,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

