ABM8-27.000MHZ-10-B1U-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 2.807
Unit Price: 0,55000 €
Datasheet

Similar


Abracon LLC
In Stock: 2.529
Unit Price: 0,55000 €
Datasheet

Similar


Abracon LLC
In Stock: 234
Unit Price: 0,29000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,20283 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,20283 €
Datasheet

Similar


Abracon LLC
In Stock: 1.673
Unit Price: 0,43000 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 6.616
Unit Price: 0,54000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,29207 €
Datasheet
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-27.000MHZ-10-B1U-T

DigiKey Part Number
535-14980-2-ND - Tape & Reel (TR)
535-14980-1-ND - Cut Tape (CT)
535-14980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-27.000MHZ-10-B1U-T
Description
CRYSTAL 27.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-27.000MHZ-10-B1U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32300 €3,23 €
250,30480 €7,62 €
500,29240 €14,62 €
1000,28030 €28,03 €
2500,26508 €66,27 €
5000,25412 €127,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,24360 €243,60 €
2.0000,23353 €467,06 €
3.0000,22782 €683,46 €
5.0000,22084 €1.104,20 €
7.0000,21636 €1.514,52 €
10.0000,21171 €2.117,10 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €