
ABM8-26.000MHZ-D1G-T | |
|---|---|
DigiKey Part Number | 535-ABM8-26.000MHZ-D1G-TTR-ND - Tape & Reel (TR) 535-ABM8-26.000MHZ-D1G-TCT-ND - Cut Tape (CT) 535-ABM8-26.000MHZ-D1G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-26.000MHZ-D1G-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-26.000MHZ-D1G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32300 € | 3,23 € |
| 25 | 0,30480 € | 7,62 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,26508 € | 66,27 € |
| 500 | 0,25412 € | 127,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24360 € | 243,60 € |
| 2.000 | 0,23353 € | 467,06 € |
| 3.000 | 0,22782 € | 683,46 € |
| 5.000 | 0,22084 € | 1.104,20 € |
| 7.000 | 0,21636 € | 1.514,52 € |
| 10.000 | 0,21171 € | 2.117,10 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

