


ABM8-24.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-15017-2-ND - Tape & Reel (TR) 535-15017-1-ND - Cut Tape (CT) 535-15017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-24.000MHZ-D4Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-24.000MHZ-D4Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,25130 € | 25,13 € |
| 250 | 0,23764 € | 59,41 € |
| 500 | 0,22780 € | 113,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21837 € | 218,37 € |
| 2.000 | 0,20934 € | 418,68 € |
| 3.000 | 0,20423 € | 612,69 € |
| 5.000 | 0,19797 € | 989,85 € |
| 7.000 | 0,19395 € | 1.357,65 € |
| 10.000 | 0,18979 € | 1.897,90 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |


