Parametric Equivalent



ABM8-14.7456MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 535-9674-2-ND - Tape & Reel (TR) 535-9674-1-ND - Cut Tape (CT) 535-9674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-14.7456MHZ-10-1-U-T |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±10ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-14.7456MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27680 € | 6,92 € |
| 50 | 0,26540 € | 13,27 € |
| 100 | 0,25450 € | 25,45 € |
| 250 | 0,24064 € | 60,16 € |
| 500 | 0,23068 € | 115,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22112 € | 221,12 € |
| 2.000 | 0,21198 € | 423,96 € |
| 3.000 | 0,20680 € | 620,40 € |
| 5.000 | 0,20046 € | 1.002,30 € |
| 7.000 | 0,19640 € | 1.374,80 € |
| 10.000 | 0,19218 € | 1.921,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


