13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8-13.560MHZ-R100-D2Y-T

DigiKey Part Number
535-ABM8-13.560MHZ-R100-D2Y-TTR-ND - Tape & Reel (TR)
535-ABM8-13.560MHZ-R100-D2Y-TCT-ND - Cut Tape (CT)
535-ABM8-13.560MHZ-R100-D2Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-13.560MHZ-R100-D2Y-T
Description
CRYSTAL 13.5600MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.56 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-13.560MHZ-R100-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,34700 €3,47 €
250,32760 €8,19 €
500,31420 €15,71 €
1000,30120 €30,12 €
2500,28484 €71,21 €
5000,27304 €136,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26174 €261,74 €
2.0000,25092 €501,84 €
3.0000,24479 €734,37 €
5.0000,23729 €1.186,45 €
7.0000,23248 €1.627,36 €
10.0000,22748 €2.274,80 €
12.0000,22497 €2.699,64 €
24.0000,21568 €5.176,32 €
25.0000,21515 €5.378,75 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,46800 €