


ABM8-114.285MHZ-D2X-T | |
|---|---|
DigiKey Part Number | 535-13465-2-ND - Tape & Reel (TR) 535-13465-1-ND - Cut Tape (CT) 535-13465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-114.285MHZ-D2X-T |
Description | CRYSTAL 114.2850MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 114.285 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-114.285MHZ-D2X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode 3rd Overtone |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 114.285 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-166-114.285MHZ-T2 | Abracon LLC | 802 | 535-10306-1-ND | 2,85000 € | Parametric Equivalent |
| ECS-1142.85-18-33-JTN-TR | ECS Inc. | 5.134 | XC2608CT-ND | 1,04000 € | Similar |
| CS-023-114.285M | Connor Winfield | 4.057 | CW647CT-ND | 3,55000 € | Parametric Equivalent |
| CS06528-114.285M | NDK (NIHON DEMPA KOGYO CO., LTD) | 8.275 | 644-CS06528-114.285MCT-ND | 3,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,07080 € | 26,77 € |
| 50 | 1,02660 € | 51,33 € |
| 100 | 0,98400 € | 98,40 € |
| 250 | 0,93052 € | 232,63 € |
| 500 | 0,89206 € | 446,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85519 € | 855,19 € |
| 2.000 | 0,81988 € | 1.639,76 € |
| 3.000 | 0,79991 € | 2.399,73 € |
| 5.000 | 0,77546 € | 3.877,30 € |
| 7.000 | 0,75978 € | 5.318,46 € |
| 10.000 | 0,74351 € | 7.435,10 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |


