
ABM3BN-24.000MHZ-18-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3BN-24.000MHZ-18-D2Y-TTR-ND - Tape & Reel (TR) 535-ABM3BN-24.000MHZ-18-D2Y-TCT-ND - Cut Tape (CT) 535-ABM3BN-24.000MHZ-18-D2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3BN-24.000MHZ-18-D2Y-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,39280 € | 9,82 € |
| 50 | 0,37660 € | 18,83 € |
| 100 | 0,36100 € | 36,10 € |
| 250 | 0,34144 € | 85,36 € |
| 500 | 0,32730 € | 163,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31375 € | 313,75 € |
| 2.000 | 0,30078 € | 601,56 € |
| 3.000 | 0,29343 € | 880,29 € |
| 5.000 | 0,28445 € | 1.422,25 € |
| 7.000 | 0,27868 € | 1.950,76 € |
| 10.000 | 0,27270 € | 2.727,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

