


ABM3B-11.0592MHZ-10-1-U-T | |
|---|---|
DigiKey Part Number | 300-8196-2-ND - Tape & Reel (TR) 300-8196-1-ND - Cut Tape (CT) 300-8196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-11.0592MHZ-10-1-U-T |
Description | CRYSTAL 11.0592MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-11.0592MHZ-10-1-U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55920 € | 13,98 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,51590 € | 51,59 € |
| 250 | 0,48160 € | 120,40 € |
| 500 | 0,45794 € | 228,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43431 € | 434,31 € |
| 2.000 | 0,40340 € | 806,80 € |
| 3.000 | 0,39603 € | 1.188,09 € |
| 5.000 | 0,38847 € | 1.942,35 € |
| 7.000 | 0,38741 € | 2.711,87 € |
| 10.000 | 0,38637 € | 3.863,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

