30 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-30.000MHZ-D2Y-T

DigiKey Part Number
535-10647-2-ND - Tape & Reel (TR)
535-10647-1-ND - Cut Tape (CT)
535-10647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-30.000MHZ-D2Y-T
Description
CRYSTAL 30.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 MHz ±20ppm Crystal 18pF 25 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-30.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
25 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.158
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41900 €4,19 €
250,39640 €9,91 €
500,37840 €18,92 €
1000,36400 €36,40 €
2500,34200 €85,50 €
5000,32486 €162,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30748 €307,48 €
2.0000,28533 €570,66 €
3.0000,28010 €840,30 €
5.0000,27473 €1.373,65 €
7.0000,27393 €1.917,51 €
10.0000,27314 €2.731,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,56160 €