


ABM3-14.31818MHZ-D2Y-T | |
|---|---|
DigiKey Part Number | 535-10636-2-ND - Tape & Reel (TR) 535-10636-1-ND - Cut Tape (CT) 535-10636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-14.31818MHZ-D2Y-T |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-14.31818MHZ-D2Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,39640 € | 9,91 € |
| 50 | 0,37840 € | 18,92 € |
| 100 | 0,36400 € | 36,40 € |
| 250 | 0,34200 € | 85,50 € |
| 500 | 0,32486 € | 162,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30748 € | 307,48 € |
| 2.000 | 0,28533 € | 570,66 € |
| 3.000 | 0,28010 € | 840,30 € |
| 5.000 | 0,27473 € | 1.373,65 € |
| 7.000 | 0,27393 € | 1.917,51 € |
| 10.000 | 0,27314 € | 2.731,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

