


ABM3-12.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9100-2-ND - Tape & Reel (TR) 535-9100-1-ND - Cut Tape (CT) 535-9100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-12.000MHZ-B2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-12.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72720 € | 18,18 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,63204 € | 158,01 € |
| 500 | 0,60592 € | 302,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58085 € | 580,85 € |
| 2.000 | 0,55685 € | 1.113,70 € |
| 3.000 | 0,54327 € | 1.629,81 € |
| 5.000 | 0,52665 € | 2.633,25 € |
| 7.000 | 0,51599 € | 3.611,93 € |
| 10.000 | 0,50493 € | 5.049,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |










