
ABM14N-48.0000MHZ-8-N1U | |
|---|---|
DigiKey Part Number | 535-ABM14N-48.0000MHZ-8-N1UCT-ND - Cut Tape (CT) 535-ABM14N-48.0000MHZ-8-N1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14N-48.0000MHZ-8-N1U |
Description | CRYSTAL 48MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1x.80) | |
Size / Dimension | 0.039" L x 0.031" W (1.00mm x 0.80mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,41700 € | 14,17 € |
| 25 | 1,34000 € | 33,50 € |
| 50 | 1,28480 € | 64,24 € |
| 100 | 1,23150 € | 123,15 € |
| 250 | 1,16468 € | 291,17 € |
| 500 | 1,11652 € | 558,26 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,90710 € |

