
ABM14N-40.0000MHZ-8-N1U | |
|---|---|
DigiKey Part Number | 535-ABM14N-40.0000MHZ-8-N1UCT-ND - Cut Tape (CT) 535-ABM14N-40.0000MHZ-8-N1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM14N-40.0000MHZ-8-N1U |
Description | CRYSTAL 40MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (1x.80) |
Frequency 40 MHz | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,40000 € | 14,00 € |
| 25 | 1,32360 € | 33,09 € |
| 50 | 1,26880 € | 63,44 € |
| 100 | 1,21620 € | 121,62 € |
| 250 | 1,15020 € | 287,55 € |
| 500 | 1,10264 € | 551,32 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,88370 € |



