


ABM12W-36.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13979-2-ND - Tape & Reel (TR) 535-13979-1-ND - Cut Tape (CT) 535-13979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-36.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 36.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-36.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,70800 € | 17,70 € |
| 50 | 0,67880 € | 33,94 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61548 € | 153,87 € |
| 500 | 0,59000 € | 295,00 € |
| 1.000 | 0,56560 € | 565,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52901 € | 1.587,03 € |
| 6.000 | 0,50717 € | 3.043,02 € |
| 9.000 | 0,49482 € | 4.453,38 € |
| 15.000 | 0,47970 € | 7.195,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

