


ABM11W-32.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13896-2-ND - Tape & Reel (TR) 535-13896-1-ND - Cut Tape (CT) 535-13896-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-32.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-32.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,26020 € | 13,01 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23600 € | 59,00 € |
| 500 | 0,22624 € | 113,12 € |
| 1.000 | 0,21688 € | 216,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20283 € | 608,49 € |
| 6.000 | 0,19444 € | 1.166,64 € |
| 9.000 | 0,18970 € | 1.707,30 € |
| 15.000 | 0,18389 € | 2.758,35 € |
| 21.000 | 0,18016 € | 3.783,36 € |
| 30.000 | 0,17630 € | 5.289,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |



