27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM11W-27.1200MHZ-4-B1U-T3

DigiKey Part Number
535-13876-2-ND - Tape & Reel (TR)
535-13876-1-ND - Cut Tape (CT)
535-13876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11W-27.1200MHZ-4-B1U-T3
Description
CRYSTAL 27.1200MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 4pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11W-27.1200MHZ-4-B1U-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,33000 €3,30 €
250,31200 €7,80 €
500,29920 €14,96 €
1000,28680 €28,68 €
2500,27116 €67,79 €
5000,25994 €129,97 €
1.0000,24918 €249,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22066 €661,98 €
6.0000,20580 €1.234,80 €
9.0000,20507 €1.845,63 €
15.0000,20422 €3.063,30 €
21.0000,20372 €4.278,12 €
30.0000,20256 €6.076,80 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,44460 €