


ABM11W-19.2000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11W-19.2000MHZ-6-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11W-19.2000MHZ-6-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11W-19.2000MHZ-6-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-19.2000MHZ-6-D1X-T3 |
Description | CRYSTAL 19.2000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 6pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-19.2000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,37640 € | 9,41 € |
| 50 | 0,34860 € | 17,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18842 € | 565,26 € |
| 6.000 | 0,17373 € | 1.042,38 € |
| 9.000 | 0,17308 € | 1.557,72 € |
| 15.000 | 0,17235 € | 2.585,25 € |
| 21.000 | 0,17190 € | 3.609,90 € |
| 30.000 | 0,17147 € | 5.144,10 € |
| 36.000 | 0,17126 € | 6.165,36 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

