
ABM11N-24.0000MHZ-8-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11N-24.0000MHZ-8-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM11N-24.0000MHZ-8-D1X-T3CT-ND - Cut Tape (CT) 535-ABM11N-24.0000MHZ-8-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11N-24.0000MHZ-8-D1X-T3 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47400 € | 4,74 € |
| 25 | 0,44800 € | 11,20 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,41150 € | 41,15 € |
| 250 | 0,38916 € | 97,29 € |
| 500 | 0,37304 € | 186,52 € |
| 1.000 | 0,35761 € | 357,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33446 € | 1.003,38 € |
| 6.000 | 0,32064 € | 1.923,84 € |
| 9.000 | 0,31282 € | 2.815,38 € |
| 15.000 | 0,30326 € | 4.548,90 € |
| 21.000 | 0,29711 € | 6.239,31 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,64350 € |

