



ABM11AIG-24.000MHZ-4Z-T3 | |
|---|---|
DigiKey Part Number | 535-13371-2-ND - Tape & Reel (TR) 535-13371-1-ND - Cut Tape (CT) 535-13371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-24.000MHZ-4Z-T3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-24.000MHZ-4Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,99400 € | 9,94 € |
| 25 | 0,93960 € | 23,49 € |
| 50 | 0,90080 € | 45,04 € |
| 100 | 0,86360 € | 86,36 € |
| 250 | 0,81676 € | 204,19 € |
| 500 | 0,78296 € | 391,48 € |
| 1.000 | 0,75060 € | 750,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70206 € | 2.106,18 € |
| 6.000 | 0,67310 € | 4.038,60 € |
| 9.000 | 0,65673 € | 5.910,57 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |


