
ABM11AIG-20.000MHZ-3Z-T3 | |
|---|---|
DigiKey Part Number | 535-ABM11AIG-20.000MHZ-3Z-T3TR-ND - Tape & Reel (TR) 535-ABM11AIG-20.000MHZ-3Z-T3CT-ND - Cut Tape (CT) 535-ABM11AIG-20.000MHZ-3Z-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11AIG-20.000MHZ-3Z-T3 |
Description | CRYSTAL 20MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11AIG-20.000MHZ-3Z-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48040 € | 24,02 € |
| 100 | 0,46050 € | 46,05 € |
| 250 | 0,43548 € | 108,87 € |
| 500 | 0,41746 € | 208,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40019 € | 400,19 € |
| 2.000 | 0,38364 € | 767,28 € |
| 3.000 | 0,37428 € | 1.122,84 € |
| 5.000 | 0,36282 € | 1.814,10 € |
| 7.000 | 0,35547 € | 2.488,29 € |
| 10.000 | 0,34784 € | 3.478,40 € |
| 12.000 | 0,34400 € | 4.128,00 € |
| 24.000 | 0,32981 € | 7.915,44 € |
| 25.000 | 0,32900 € | 8.225,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

