


ABM11-25.000MHZ-16-D-T | |
|---|---|
DigiKey Part Number | 535-ABM11-25.000MHZ-16-D-TTR-ND - Tape & Reel (TR) 535-ABM11-25.000MHZ-16-D-TCT-ND - Cut Tape (CT) 535-ABM11-25.000MHZ-16-D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-16-D-T |
Description | CRYSTAL 25.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-25.000MHZ-16-D-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24320 € | 6,08 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,22330 € | 22,33 € |
| 250 | 0,21116 € | 52,79 € |
| 500 | 0,20244 € | 101,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19406 € | 194,06 € |
| 2.000 | 0,18603 € | 372,06 € |
| 3.000 | 0,18148 € | 544,44 € |
| 5.000 | 0,17226 € | 861,30 € |
| 7.000 | 0,17170 € | 1.201,90 € |
| 10.000 | 0,16865 € | 1.686,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |


