


ABM10W-32.0000MHZ-8-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13778-2-ND - Tape & Reel (TR) 535-13778-1-ND - Cut Tape (CT) 535-13778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-8-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-8-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,35880 € | 8,97 € |
| 50 | 0,34380 € | 17,19 € |
| 100 | 0,32960 € | 32,96 € |
| 250 | 0,31172 € | 77,93 € |
| 500 | 0,29880 € | 149,40 € |
| 1.000 | 0,28643 € | 286,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26789 € | 803,67 € |
| 6.000 | 0,25682 € | 1.540,92 € |
| 9.000 | 0,25055 € | 2.254,95 € |
| 15.000 | 0,24288 € | 3.643,20 € |
| 21.000 | 0,23796 € | 4.997,16 € |
| 30.000 | 0,23286 € | 6.985,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

