


ABM10W-32.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13776-2-ND - Tape & Reel (TR) 535-13776-1-ND - Cut Tape (CT) 535-13776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 32.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 2.373 | 535-ABM10W-32.0000MHZ-6-B1U-T3CT-ND | 0,58000 € | Similar |
| ABM10W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 3.308 | 535-13778-1-ND | 0,43000 € | Similar |
| ABM11-32.000MHZ-9-B1U-T | Abracon LLC | 772 | 535-ABM11-32.000MHZ-9-B1U-TCT-ND | 0,29000 € | Similar |
| ABM11W-32.0000MHZ-6-B1U-T3 | Abracon LLC | 3.022 | 535-13895-1-ND | 0,32000 € | Similar |
| ABM11W-32.0000MHZ-8-B1U-T3 | Abracon LLC | 4.233 | 535-13899-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47680 € | 11,92 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43830 € | 43,83 € |
| 250 | 0,41452 € | 103,63 € |
| 500 | 0,39736 € | 198,68 € |
| 1.000 | 0,38093 € | 380,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26456 € | 793,68 € |
| 6.000 | 0,25362 € | 1.521,72 € |
| 9.000 | 0,24744 € | 2.226,96 € |
| 15.000 | 0,23986 € | 3.597,90 € |
| 21.000 | 0,23500 € | 4.935,00 € |
| 30.000 | 0,22996 € | 6.898,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

