27.12 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27.12 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM10W-27.1200MHZ-4-D1X-T3

DigiKey Part Number
535-13757-2-ND - Tape & Reel (TR)
535-13757-1-ND - Cut Tape (CT)
535-13757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-27.1200MHZ-4-D1X-T3
Description
CRYSTAL 27.1200MHZ 4PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-27.1200MHZ-4-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.640
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38000 €3,80 €
250,35080 €8,77 €
500,32660 €16,33 €
1000,31610 €31,61 €
2500,27792 €69,48 €
5000,26308 €131,54 €
1.0000,24491 €244,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,23229 €696,87 €
6.0000,22005 €1.320,30 €
9.0000,21927 €1.973,43 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €